



1143020000 | |
|---|---|
DigiKey Part Number | 281-4347-ND |
Manufacturer | |
Manufacturer Product Number | 1143020000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 19 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.47000 | $17.47 |
| 10 | $12.40500 | $124.05 |
| 25 | $10.98240 | $274.56 |
| 50 | $10.12220 | $506.11 |
| 100 | $9.42640 | $942.64 |
| 250 | $8.71880 | $2,179.70 |
| 500 | $8.31406 | $4,157.03 |
| 1,000 | $7.99829 | $7,998.29 |
| Unit Price without GST: | $17.47000 |
|---|---|
| Unit Price with GST: | $19.21700 |














