Rotary Switch 2 Position 20A (AC/DC) 600 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10H E A3+003+G2

DigiKey Part Number
3600-M10HEA3+003+G2-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M10H E A3+003+G2
Description
SWITCH ROTARY 2POS 20A 600V
Customer Reference
Detailed Description
Rotary Switch 2 Position 20A (AC/DC) 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A (AC/DC)
Manufacturer
Benedict GmbH
Voltage Rating - AC
600 V
Series
Actuator Type
Knob
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $294.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$200.23000$200.23
Unit Price without GST:$200.23000
Unit Price with GST:$220.25300