
K1-12D10 230 | |
|---|---|
DigiKey Part Number | 3600-K1-12D10230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-12D10 230 |
Description | MINI CONT 12A N/O AUX 230AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-12D10 230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.18000 | $159.18 |
| Unit Price without GST: | $159.18000 |
|---|---|
| Unit Price with GST: | $175.09800 |

