
K1-09L00-40 110 | |
|---|---|
DigiKey Part Number | 3600-K1-09L00-40110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09L00-40 110 |
Description | MINI PCB CONT 9A 4P 110VAC COIL |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 9 A 110VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K1-09L00-40 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.45000 | $194.45 |
| Unit Price without GST: | $194.45000 |
|---|---|
| Unit Price with GST: | $213.89500 |

