


LM4040BIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040BIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040BIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040BIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.62400 | $16.24 |
| 25 | $1.47440 | $36.86 |
| 100 | $1.30920 | $130.92 |
| 250 | $1.23040 | $307.60 |
| 500 | $1.18292 | $591.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14381 | $1,143.81 |
| 2,000 | $1.11164 | $2,223.28 |
| 3,000 | $1.09552 | $3,286.56 |
| 5,000 | $1.07767 | $5,388.35 |
| 7,000 | $1.06723 | $7,470.61 |
| 10,000 | $1.05720 | $10,572.00 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |










