
TPS43-201A-B | |
|---|---|
DigiKey Part Number | TPS43-201A-B-ND |
Manufacturer | |
Manufacturer Product Number | TPS43-201A-B |
Description | 43MM RECTANGLE TRACKPAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Logic Output |
Datasheet | Datasheet |
Category | Sensor Type Capacitive |
Manufacturer Azoteq (Pty) Ltd | Output Type Logic |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.74800 | $474.80 |
| Unit Price without GST: | $4.74800 |
|---|---|
| Unit Price with GST: | $5.22280 |


