IQS228AS-00000000-TSR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Azoteq (Pty) Ltd
In Stock: 2,900
Unit Price: $3.23000
Datasheet
Capacitive Touch Button TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS228AS-00000000-TSR

DigiKey Part Number
1790-1033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS228AS-00000000-TSR
Description
1 CH. CAPACITIVE TOUCH SENSOR DY
Customer Reference
Detailed Description
Capacitive Touch Button TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
IQS228AS-00000000-TSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Button
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
I2C
Resolution
8 b
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
6.5µA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable