Direct

IQS211A-00000000-TSR | |
|---|---|
DigiKey Part Number | 1790-1030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS211A-00000000-TSR |
Description | 1 CH. CAPACITIVE PROXIMITY/TOUCH |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IQS211A-00000000-TSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 2 | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | 10mA | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |



