Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ER71C684MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71C684MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ER71C684MU |
Description | CAP CER 0.68UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71C684MU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ER71E684JU | KYOCERA AVX | 0 | 478-KGM32ER71E684JUTR-ND | $0.48778 | Upgrade |
| KGM32ER71H684MU | KYOCERA AVX | 0 | 478-KGM32ER71H684MUTR-ND | $0.31726 | Upgrade |
| KGM32LR72A684MU | KYOCERA AVX | 0 | 478-KGM32LR72A684MUTR-ND | $0.91338 | Upgrade |
| C1210C684J5RACTU | KEMET | 0 | 399-C1210C684J5RACTUTR-ND | $0.67159 | Upgrade |
| C1210C684K3RACTU | KEMET | 3,414 | 399-C1210C684K3RACTUCT-ND | $1.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25042 | $500.84 |
| Unit Price without GST: | $0.25042 |
|---|---|
| Unit Price with GST: | $0.27546 |



