Image for ST8115-1008G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8115-1008G

DigiKey Part Number
243-ST8115-1008G-ND
Manufacturer
Manufacturer Product Number
ST8115-1008G
Description
WRENCH ADJUSTABLE 1-5/16" 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-5/16" 10.00" (254.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-5/16"
Length
10.00" (254.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 79
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$348.70000$348.70
Manufacturers Standard Package
Unit Price without GST:$348.70000
Unit Price with GST:$383.57000