
10326 | |
|---|---|
DigiKey Part Number | 10326-ND |
Manufacturer | |
Manufacturer Product Number | 10326 |
Description | CUTTER SIDE TPRD SEMI FLUSH 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Category | Cut Edge Semi Flush |
Manufacturer Aven Tools | Length - Overall 4.50" (114.3mm) |
Packaging Bulk | Features ESD Safe |
Part Status Active | Capacity 24 AWG |
Type Side (Diagonal) | Weight 0.2 lb (90.72 g) |
Shape Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.08000 | $33.08 |
| 5 | $30.65400 | $153.27 |
| 10 | $30.19700 | $301.97 |
| Unit Price without GST: | $33.08000 |
|---|---|
| Unit Price with GST: | $36.38800 |

