Stack Light Complete Unit Red LED Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874162405

DigiKey Part Number
4373-874162405-ND
Manufacturer
Manufacturer Product Number
874162405
Description
COMPLETE UNIT RED LED FLASH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Cable with Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Auer Signal
Series
-
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Cable with Connector
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$188.81000$188.81
Manufacturers Standard Package
Unit Price without GST:$188.81000
Unit Price with GST:$207.69100