
115I-AEAA | |
|---|---|
DigiKey Part Number | 4827-115I-AEAATR-ND - Tape & Reel (TR) 4827-115I-AEAACT-ND - Cut Tape (CT) 4827-115I-AEAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115I-AEAA |
Description | MICRO SIM CARD SOCKET PUSH-PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115I-AEAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.99800 | $29.98 |
| 25 | $2.81080 | $70.27 |
| 50 | $2.67600 | $133.80 |
| 100 | $2.54820 | $254.82 |
| 250 | $2.38852 | $597.13 |
| 500 | $2.27450 | $1,137.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.13831 | $2,565.97 |
| 2,400 | $2.03632 | $4,887.17 |
| 3,600 | $1.97893 | $7,124.15 |
| 6,000 | $1.90896 | $11,453.76 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $3.88300 |

