Image for AF8GUFEDBK(I)-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GUFEDBK(I)-OEM

DigiKey Part Number
AF8GUFEDBK(I)-OEM-ND
Manufacturer
Manufacturer Product Number
AF8GUFEDBK(I)-OEM
Description
USB FLASH DRIVE 8GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Filter Similar Products
Category
Type
Mfr
Speed - Read
21MB/s
Series
Speed - Write
16MB/s
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Size / Dimension
33.70mm L x 17.50mm W x 9.40mm H
Memory Size
Weight
0.282 oz (8.0 g)
Memory Type
FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.