
AF40GSAJB-DBAIX | |
---|---|
DigiKey Part Number | 1282-AF40GSAJB-DBAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF40GSAJB-DBAIX |
Description | SSD 40GB M.2 MOD PSLC NVME 3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 40GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.8GB/s | |
Speed - Write | 570MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $130.69950 | $7,841.97 |
Unit Price without GST: | $130.69950 |
---|---|
Unit Price with GST: | $143.76945 |