Parametric Equivalent
Parametric Equivalent

AF120GSTHI-7BEXP | |
|---|---|
DigiKey Part Number | 1282-AF120GSTHI-7BEXP-ND |
Manufacturer | |
Manufacturer Product Number | AF120GSTHI-7BEXP |
Description | SSD 120GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm |

