
CD74ACT138M96 | |
---|---|
DigiKey Part Number | 296-14491-2-ND - Tape & Reel (TR) 296-14491-1-ND - Cut Tape (CT) 296-14491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT138M96 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT138M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.92300 | $9.23 |
25 | $0.83040 | $20.76 |
100 | $0.72880 | $72.88 |
250 | $0.68044 | $170.11 |
500 | $0.65122 | $325.61 |
1,000 | $0.64633 | $646.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.60178 | $1,504.45 |
5,000 | $0.58648 | $2,932.40 |
7,500 | $0.57881 | $4,341.08 |
12,500 | $0.57032 | $7,129.00 |
17,500 | $0.56536 | $9,893.80 |
25,000 | $0.56059 | $14,014.75 |
Unit Price without GST: | $1.29000 |
---|---|
Unit Price with GST: | $1.41900 |