
FA-XR2-32G-FC-SFP-SR-C | |
|---|---|
DigiKey Part Number | 3441-FA-XR2-32G-FC-SFP-SR-C-ND |
Manufacturer | |
Manufacturer Product Number | FA-XR2-32G-FC-SFP-SR-C |
Description | Compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |

