
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asus | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | Intel® Celeron® Processor J3455 | |
Speed | - | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.693" x 6.693" (170.00mm x 170.00mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | M.2, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | M.2, mSATA, SATA 3.0 (2), SPI | |
Video Outputs | DP++, HDMI, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (4), USB 3.2 Gen 1 (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |


