


057.06014.00 | |
|---|---|
DigiKey Part Number | 3109-057.06014.00-ND |
Manufacturer | |
Manufacturer Product Number | 057.06014.00 |
Description | LINE FILTER 277V/480VAC 60A CHAS |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 60 A 277V, 480V 50/60Hz Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 277V, 480V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 2.2 kV | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |

