
V5616X-T | |
|---|---|
DigiKey Part Number | AE10823-ND |
Manufacturer | |
Manufacturer Product Number | V5616X-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5616X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 17.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $0.73988 | $1,183.81 |
| Unit Price without GST: | $0.73988 |
|---|---|
| Unit Price with GST: | $0.81387 |

