Image for AU-Y1006-3-TR-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-Y1006-3-TR-R

DigiKey Part Number
AU-Y1006-3-TR-R-ND
Manufacturer
Manufacturer Product Number
AU-Y1006-3-TR-R
Description
CONN RCPT USB3.0 TYPEA 9P SMD RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
-
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.