
ACOV-SUB-09MB42 | |
|---|---|
DigiKey Part Number | AE11563-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB42 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Latch Lock, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.64000 | $19.64 |
| 10 | $16.68800 | $166.88 |
| 25 | $15.64280 | $391.07 |
| 50 | $14.89620 | $744.81 |
| 100 | $14.18540 | $1,418.54 |
| 250 | $13.29788 | $3,324.47 |
| 500 | $12.66376 | $6,331.88 |
| 1,000 | $12.06014 | $12,060.14 |
| Unit Price without GST: | $19.64000 |
|---|---|
| Unit Price with GST: | $21.60400 |

