
A-MJH-8-EA-GTP-W1 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GTP-W1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GTP-W1 |
Description | MODULAR, RJ45, 1.02MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.13300 | $11.33 |
| 25 | $1.06160 | $26.54 |
| 70 | $0.98671 | $69.07 |
| 140 | $0.93964 | $131.55 |
| 280 | $0.89471 | $250.52 |
| 560 | $0.85198 | $477.11 |
| 1,050 | $0.81500 | $855.75 |
| 2,520 | $0.76618 | $1,930.77 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |



