
A-ICS-254-06-TT50 | |
|---|---|
DigiKey Part Number | 123-A-ICS-254-06-TT50-ND |
Manufacturer | |
Manufacturer Product Number | A-ICS-254-06-TT50 |
Description | IC SOCKET, MACHINED PIN, 7.62MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Pos DIP, 0.3" (7.62mm) Row Spacing Socket Nickel Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 6 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole, Right Angle | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | $1.29420 | $6,522.77 |
| Unit Price without GST: | $1.29420 |
|---|---|
| Unit Price with GST: | $1.42362 |


