
A-BAT-CH-C8-EA-ZSR2 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZSR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZSR2 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.90138 | $18,027.60 |
| Unit Price without GST: | $0.90138 |
|---|---|
| Unit Price with GST: | $0.99152 |

