Half Bridge (4) Driver General Purpose, Stepper Motors Power MOSFET 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1023AEN

DigiKey Part Number
AP1023AENTR-ND - Tape & Reel (TR)
AP1023AENCT-ND - Cut Tape (CT)
AP1023AENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1023AEN
Description
IC HALF BRIDGE DRVR 1.45A 24QFN
Customer Reference
Detailed Description
Half Bridge (4) Driver General Purpose, Stepper Motors Power MOSFET 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AP1023AEN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
1.45A
Current - Peak Output
-
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
1.6V ~ 6.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.97900$19.79
25$1.80120$45.03
100$1.60470$160.47
250$1.51124$377.81
500$1.45482$727.41
Unit Price without GST:$2.69000
Unit Price with GST:$2.95900