



DS1600SPE-3 | |
|---|---|
DigiKey Part Number | DS1600SPE-3-ND |
Manufacturer | |
Manufacturer Product Number | DS1600SPE-3 |
Description | AC/DC CONVERTER 12V 1600W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DS1600SPE-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 133.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Hot Swappable, Load Sharing, PMBus™, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.76" L x 3.39" W x 1.57" H (196.5mm x 86.3mm x 39.9mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $632.42119 | $53,123.38 |
| Unit Price without GST: | $632.42119 |
|---|---|
| Unit Price with GST: | $695.66331 |

