DPS52 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: $47.75028
Datasheet
Image for DPS52 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS52

DigiKey Part Number
DPS52-ND
Manufacturer
Manufacturer Product Number
DPS52
Description
AC/DC DESKTOP ADAPTER 5V 30W
Customer Reference
Detailed Description
5V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
6A
Power (Watts)
30 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
78.74" (2.0m)
Input Connector
IEC 320-C14
Size / Dimension
5.24" L x 2.39" W x 1.62" H (133.0mm x 60.7mm x 41.0mm)
Approval Agency
CB
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes