


AYA01A48-L | |
|---|---|
DigiKey Part Number | 454-1825-ND |
Manufacturer | |
Manufacturer Product Number | AYA01A48-L |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.01000 | $38.01 |
| 5 | $36.59800 | $182.99 |
| 10 | $36.00400 | $360.04 |
| 30 | $35.08200 | $1,052.46 |
| 50 | $34.66020 | $1,733.01 |
| 100 | $34.09580 | $3,409.58 |
| 250 | $33.36288 | $8,340.72 |
| Unit Price without GST: | $38.01000 |
|---|---|
| Unit Price with GST: | $41.81100 |

