
AVD200-48S12PB-7TL | |
|---|---|
DigiKey Part Number | 454-AVD200-48S12PB-7TLTR-ND - Tape & Reel (TR) 454-AVD200-48S12PB-7TLCT-ND - Cut Tape (CT) 454-AVD200-48S12PB-7TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVD200-48S12PB-7TL |
Description | 12V 200W SIXTEENTH BRICK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 204 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.9% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | CE, CSA, TUV, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.92000 | $110.92 |
| 5 | $106.79600 | $533.98 |
| 10 | $105.06100 | $1,050.61 |
| 25 | $102.80880 | $2,570.22 |
| 50 | $101.38400 | $5,069.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $97.85935 | $19,571.87 |
| Unit Price without GST: | $110.92000 |
|---|---|
| Unit Price with GST: | $122.01200 |

