Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
cms-photo-disclaimer
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
AEE20W-M Bottom

AEE04A12-M

cms-digikey-product-number
454-1909-ND
cms-manufacturer
cms-manufacturer-product-number
AEE04A12-M
cms-description
DC DC CONVERTER 5V 20W
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
10$93.24400$932.44
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$93.24400
Unit Price with GST:$102.56840