
10-009.12-171 | |
|---|---|
DigiKey Part Number | 10-009.12-171-ND |
Manufacturer | |
Manufacturer Product Number | 10-009.12-171 |
Description | CABLE 10POS .100 JUMPER 9.12 INC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 9.12" (231.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 9.12" (231.65mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $13.32800 | $599.76 |
| Unit Price without GST: | $13.32800 |
|---|---|
| Unit Price with GST: | $14.66080 |






