
08-005-152FB | |
---|---|
DigiKey Part Number | 08-005-152FB-ND |
Manufacturer | |
Manufacturer Product Number | 08-005-152FB |
Description | CABLE JUMPER 8POS 2.54MM 5" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable 0.100" (2.54mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
131 | $4.50061 | $589.58 |
Unit Price without GST: | $4.50061 |
---|---|
Unit Price with GST: | $4.95067 |