
50209-00401-001 | |
|---|---|
DigiKey Part Number | 4294-50209-00401-001TR-ND - Tape & Reel (TR) 4294-50209-00401-001CT-ND - Cut Tape (CT) 4294-50209-00401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50209-00401-001 |
Description | 4 POS, 0.8 MM PITCH WTB IDC MALE |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.075" (1.90mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.38100 | $3.81 |
| 100 | $0.32330 | $32.33 |
| 500 | $0.28844 | $144.22 |
| 1,000 | $0.27467 | $274.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.25141 | $879.94 |
| 7,000 | $0.23941 | $1,675.87 |
| 10,500 | $0.23266 | $2,442.93 |
| 17,500 | $0.22442 | $3,927.35 |
| 24,500 | $0.21916 | $5,369.42 |
| 35,000 | $0.21372 | $7,480.20 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

