
PTL6 | |
|---|---|
DigiKey Part Number | PTL6-ND |
Manufacturer | |
Manufacturer Product Number | PTL6 |
Description | TIP SOLDER LONG SCD 5/64" 600F |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For TC201, TCP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.027" (0.69mm) | |
Width | 0.079" (2.00mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 600°F (316°C) | |
For Use With/Related Products | TC201, TCP |


