
HS12N | |
|---|---|
DigiKey Part Number | HS12N-ND |
Manufacturer | |
Manufacturer Product Number | HS12N |
Description | NUT DRIVER HEX SOCKET 3/8" 7.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 7.25" (184.2mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Apex Tool Group | Size 3/8" |
Series | Length - Blade 3.13" (79.5mm) |
Packaging Bulk | Length - Overall 7.25" (184.2mm) |
Part Status Active | Features Hollow Shaft |
Tool Type Nut Driver | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $25.67000 | $154.02 |
| Unit Price without GST: | $25.67000 |
|---|---|
| Unit Price with GST: | $28.23700 |

