Image for 84142 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84142

DigiKey Part Number
84142-ND
Manufacturer
Manufacturer Product Number
84142
Description
SOCKET 6 PNT DEEP SKT 7MM 1.93"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 7mm 1.93" (49.0mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
6 Point Socket
Manufacturer
Apex Tool Group
Size
7mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length
1.93" (49.0mm)
Tool Type
Socket
Features
Deep Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$10.89080$544.54
Manufacturers Standard Package
Unit Price without GST:$10.89080
Unit Price with GST:$11.97988