
80685 | |
|---|---|
DigiKey Part Number | 80685-ND |
Manufacturer | |
Manufacturer Product Number | 80685 |
Description | SOCKET 6 PNT DEEP 1-1/4" 3.03" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 1-1/4" 3.03" (77.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/4" | |
Drive Size | 1/2" | |
Length | 3.03" (77.0mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $31.96400 | $319.64 |
| Unit Price without GST: | $31.96400 |
|---|---|
| Unit Price with GST: | $35.16040 |

