
80419 | |
|---|---|
DigiKey Part Number | 80419-ND |
Manufacturer | |
Manufacturer Product Number | 80419 |
Description | SOCKET HEX 1/4" 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 1/4" 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/4" | |
Drive Size | 3/8" | |
Length | 1.65" (42.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.92600 | $179.26 |
| Unit Price without GST: | $17.92600 |
|---|---|
| Unit Price with GST: | $19.71860 |

