
80130 | |
|---|---|
DigiKey Part Number | 80130-ND |
Manufacturer | |
Manufacturer Product Number | 80130 |
Description | SOCKET 6 POINT 8MM 0.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 8mm 0.97" (24.6mm) |
EDA/CAD Models | 80130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 8mm | |
Drive Size | 1/4" | |
Length | 0.97" (24.6mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.42800 | $74.28 |
| Unit Price without GST: | $7.42800 |
|---|---|
| Unit Price with GST: | $8.17080 |

