
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 5.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -20°C ~ 85°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 300mA (AC/DC) | Switch Travel 3.20mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 220gf |

