


QS123XXHY110 | |
|---|---|
DigiKey Part Number | 679-3517-ND |
Manufacturer | |
Manufacturer Product Number | QS123XXHY110 |
Description | LED PNL IND YLW DIFF 14MM LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.472" (12.00mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 380mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.33000 | $16.33 |
| 10 | $12.58200 | $125.82 |
| 100 | $10.39270 | $1,039.27 |
| 500 | $9.44008 | $4,720.04 |
| 1,000 | $9.13108 | $9,131.08 |
| Unit Price without GST: | $16.33000 |
|---|---|
| Unit Price with GST: | $17.96300 |

