


QS103XXHG110 | |
|---|---|
DigiKey Part Number | 679-3468-ND |
Manufacturer | |
Manufacturer Product Number | QS103XXHG110 |
Description | LED PNL IND GREEN DIFF 12MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 110V 6mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1200mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.32000 | $20.32 |
| 10 | $15.81100 | $158.11 |
| 100 | $13.18550 | $1,318.55 |
| 500 | $12.04514 | $6,022.57 |
| 1,000 | $11.67539 | $11,675.39 |
| Unit Price without GST: | $20.32000 |
|---|---|
| Unit Price with GST: | $22.35200 |

