Parametric Equivalent



Q6F1BXXY12E | |
|---|---|
DigiKey Part Number | 679-1447-ND |
Manufacturer | |
Manufacturer Product Number | Q6F1BXXY12E |
Description | LED PNL IND YELLOW DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6F1BXXY12E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $16.96560 | $424.14 |
| Unit Price without GST: | $16.96560 |
|---|---|
| Unit Price with GST: | $18.66216 |




