
Q22P5CXXG24E | |
|---|---|
DigiKey Part Number | 679-Q22P5CXXG24E-ND |
Manufacturer | |
Manufacturer Product Number | Q22P5CXXG24E |
Description | LED PNL IND GRN DIFF 16.75MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 24V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 40mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.87" (22.00mm) |
Part Status Active | Lens Size 16.75mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 95mcd |
Lens Color Green | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $44.72240 | $1,118.06 |
| Unit Price without GST: | $44.72240 |
|---|---|
| Unit Price with GST: | $49.19464 |




