Parametric Equivalent

Q16P1BXXB24E | |
|---|---|
DigiKey Part Number | 679-1696-ND |
Manufacturer | |
Manufacturer Product Number | Q16P1BXXB24E |
Description | LED PNL IND BLU DIFF 10MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 100° 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.63" (16.00mm) |
Packaging Bulk | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 540mcd |
Lamp Color Blue | Viewing Angle 100° |
Lens Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q16P1CXXB24E | APEM Inc. | 0 | 679-1681-ND | $30.45240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $30.45240 | $761.31 |
| Unit Price without GST: | $30.45240 |
|---|---|
| Unit Price with GST: | $33.49764 |





