
MPKA50B18 | |
|---|---|
DigiKey Part Number | MPKA50B18-ND |
Manufacturer | |
Manufacturer Product Number | MPKA50B18 |
Description | KNOB RIBBED W/SKIRT 0.125" PLAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.125" (3.18mm) Shaft with Line on Skirt Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Ribbed | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.580" (14.70mm), 0.790" (20.00mm) Skirt | |
Height | 0.590" (14.99mm) | |
Indicator | Line on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.31979 | $4,639.58 |
| Unit Price without GST: | $2.31979 |
|---|---|
| Unit Price with GST: | $2.55177 |








