GH46W010001 | |
---|---|
cms-digikey-product-number | GH46W010001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | GH46W010001 |
cms-description | SWITCH SLIDE DPDT 3A 30V |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Slide Switch DPDT Through Hole, Right Angle |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.70mm | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
50 | $26.19060 | $1,309.53 |
Unit Price without GST: | $26.19060 |
---|---|
Unit Price with GST: | $28.80966 |