CTS100LVEL11TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 315
Unit Price: $14.56000
Datasheet

Similar


onsemi
In Stock: 3,441
Unit Price: $9.23000
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: $14.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $14.58000
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: $14.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,507
Unit Price: $4.17480
Datasheet

Similar


Microchip Technology
In Stock: 1,966
Unit Price: $5.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.15350
Datasheet

Similar


Microchip Technology
In Stock: 1,000
Unit Price: $3.46000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS100LVEL11TG

DigiKey Part Number
CTX1312TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTS100LVEL11TG
Description
IC CLK BUFFER 1:2 8MSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS-Frequency Controls
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVPECL
Output
LVPECL
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes